Connector Wire to Board HDR 3 Position 2.54mm Solder Straight Through Hole

Molex Rohs logo
22-12-2034
You may also like:
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$0.572 ea

19,831 ship on Dec. 15


  • Jameco Part no.: 233681
  • Manufacturer: Molex
  • Manufacturer no.: 22-12-2034
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
175+ $0.572

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175

Connector Wire to Board HDR 3 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 3
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Right Angle
  • Contact Gender: Pin (Male)
  • Gold Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 7478
    Product TypeHeader
    StyleBoard to Board/Cable Shrouded - 1 Wall
    GenderMale Pin
    Number of Contacts3
    Number of Rows1
    Body OrientationRight Angle
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodFriction Lock
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product