Molex 22-12-2044

Molex Rohs logo
22-12-2044
You may also like:
22-23-2121 22-23-2121
Molex
22-05-3061 22-05-3061
Molex
22-11-2042 22-11-2042
Molex
22-11-2062 22-11-2062
Molex
640456-4 640456-4
TE Connectivity
22-27-2041 22-27-2041
Molex

$0.69 ea

3 Weeks Lead Time


  • Jameco Part no.: 233699
  • Manufacturer: Molex
  • Manufacturer no.: 22-12-2044
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
150+ $0.69
300+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150

Connector Wire to Board HDR 4 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 4
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Right Angle
  • Contact Gender: Pin (Male)
  • Gold Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 7478
    Product TypeHeader
    StyleBoard to Board/Cable Shrouded - 1 Wall
    GenderMale Pin
    Number of Contacts4
    Number of Rows1
    Body OrientationRight Angle
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodFriction Lock
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product