Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.29 ea

2,238 In Stock
More Available – 10 days


  • Jameco Part no.: 232274
  • Manufacturer: Molex
  • Manufacturer no.: 22-23-2031
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Wire to Board header Connector 3 Position

Specifications

  • 3 position
  • Friction lock provides passive lock to connector with ramp
  • Good in high vibration applications
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts3
Number of Rows1
Body OrientationStraight
Termination MethodSolder
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product