Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole Tube

You may also like:
22-23-2061 22-23-2061
22-05-3041 22-05-3041
22-23-2051 22-23-2051
22-29-2021 22-29-2021
22-05-3031 22-05-3031
22-23-2081 22-23-2081

$0.29 ea

2,160 ship on Feb. 18


  • Jameco Part no.: 232282
  • Manufacturer: Molex
  • Manufacturer no.: 22-23-2041
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.19
100+ $0.16
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

KK Solid Header

Specifications

  • Sizes 2 to 28 circuits
  • Friction lock provides passive lock to connector with ramp
  • Good in high vibration applications

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts4
    Contact MaterialBrass
    Contact PlatingTin Over Copper
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationStraight
    TypeWire to Board
    Family6373
    Number of Rows1
    Maximum Contact Resistance20mOhm
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth6.35mm
    Product Height10.66mm
    Product Length10.16mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product