Connector Wire to Board Header 10 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

232346">Substitute Products

  • Jameco Part no.: 232346
  • Manufacturer: Molex
  • Manufacturer no.: 22-23-2101
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

0.1" 10-Position KK Series Male Header

Features

  • 10 position
  • Solderable
  • Friction Lock
  • Orientation: Straight
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts10
Number of Rows1
Body OrientationStraight
Termination MethodSolder


Report a problem
Suggest a product