Connector Wire to Board HDR 7 Position 2.54mm Solder Straight Through Hole

Molex Rohs logo
22-23-2121
You may also like:
22-05-3061 22-05-3061
Molex
640456-2 640456-2
TE Connectivity
22-11-2062 22-11-2062
Molex
39-01-3048 39-01-3048
Molex
22-12-2044 22-12-2044
Molex
22-11-2082 22-11-2082
Molex

$0.58 ea

7,266 ship on Dec. 16


  • Jameco Part no.: 232354
  • Manufacturer: Molex
  • Manufacturer no.: 22-23-2121
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
115+ $0.58

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115

Connector Wire to Board HDR 7 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 7
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 6373
    Product TypeHeader
    StyleBoard to Board/Cable Shrouded - 1 Wall
    GenderMale Pin
    Number of Contacts12
    Number of Rows1
    Body OrientationStraight
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodFriction Lock
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product