Single-Sided Bare Copper Clad Circuit Board 4x6 Inch

You may also like:
21-221-R 21-221-R
Jameco Valuepro
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

$3.49 ea

95 In Stock
More Available – 3 weeks


  • Jameco Part no.: 616489
  • Manufacturer: GC Electronics
  • Manufacturer no.: 22-260
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $3.49
10+ $2.95
50+ $2.49
250+ $2.15

Request a Large Quantity Quote

Single-Sided Bare Copper Clad Circuit Board 4x6"

Features

  • 1 oz. copper on base of reinforced epoxy board
  • Size: 4" width x 6" length x 1/16" thickness
  • FR-4
  • Epoxy glass


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingCopper Plated
Pitch0
No. Of Holes0
Hole Size0
Length6 in.
Width4 in.
Thickness0.0625 in.
Mounting Hole0
SidesSingle
Circuit PatternBlank - no pattern
Power / Ground Busses0


Report a problem
Suggest a product