Single-Sided Bare Copper Clad Circuit Board 11x14 Inch

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 616534
  • Manufacturer: GC Electronics
  • Manufacturer no.: 22-268
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

Single-Sided Bare Copper Clad Circuit Board 11x14"

Features

  • 1 oz. copper on base of either fiberglass or reinforced epoxy board
  • Size: 11" width x 14" length x 1/16" thickness

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard Blank
    PlatingCopper Plated
    Centers (in.)0
    No. Of Holes0
    Size L x W (ins.)14 x 11
    Hole Diameter (ins.)0
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)0
    SidesSingle


    Report a problem
    Suggest a product