Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Molex 22-27-2041

Molex Rohs logo
22-27-2041
You may also like:
39-01-3048 39-01-3048
Molex

$0.30 ea

5,706 ship on Jun. 14


  • Jameco Part no.: 879300
  • Manufacturer: Molex
  • Manufacturer no.: 22-27-2041
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
350+ $0.30
700+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 350

Connector Wire to Board HDR 4 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 4
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product