4 Position Connector Header Through Hole

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
Clearance

$0.19 ea

10% discount applied in cart

14,284 In Stock


  • Jameco Part no.: 2280103
  • Manufacturer: Molex
  • Manufacturer no.: 22-28-0049
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4 Position Connector Header Through Hole

Specifications:

  • Number of Positions: 4
  • Pitch: 0.100" (2.54mm)
  • Shrouding: 1 Wall
  • Fastening Type: Friction Lock
  • Termination: Kinked Pin, Solder
  • Contact Mating Finish: Tin
  • Contact Shape: Square
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts4
Number of Rows1
Body OrientationStraight
Termination MethodSolder
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product