Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

You may also like:
22-23-2021 22-23-2021
Molex
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$0.49 ea

425 In Stock
More Available – 21 weeks


  • Jameco Part no.: 879588
  • Manufacturer: Molex
  • Manufacturer no.: 22-29-2021
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.41
100+ $0.32
500+ $0.25

Request a Large Quantity Quote

Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • 2 position
  • Friction lock provides passive lock to connector with ramp
  • Good in high vibration applications
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
FamilyKK254, 6410
Product TypeHeader
StyleBoard to Cable/Wire Shrouded - 1 Wall
GenderMale Pin
Number of Contacts2
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodFriction Lock
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product