# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
25+ | $5.89 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Phenolic |
Pitch | 0.15 in. |
No. Of Holes | 800 |
Hole Size | 0.03 in. |
Length | 6.8 in. |
Width | 3.4 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0 |
Sides | Single |
Circuit Pattern | Pad per hole |
Power / Ground Busses | 0 |