This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1000+ | $0.098 |
2000+ | $0.088 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | KK254, 2695 |
Product Type | Housing |
Style | Receptacle |
Gender | Non-Gendered |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Free Hanging |
Termination Method | Crimp |
Fastening Method | Locking Ramp |
Additional Feature | Contacts Not Included |
Pitch | 2.54 mm, 0.100 in. |