# of units | Price |
---|---|
250+ | $0.45 |
500+ | $0.40 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | KK254, 4030 |
Product Type | Header |
Style | Board to Board/Cable Unshrouded |
Gender | Male Pin |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Push-Pull |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |