Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

KK Series Right Angle Friction Lock Header - 2 Position 2.54mm Pitch

Molex
22053021
You may also like:
22-05-3021 22-05-3021
760K 760K
640445-4 640445-4
1367147-1 1367147-1
39-01-2060 39-01-2060
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0

$0.12 ea

77,765 ship on Dec. 8


  • Jameco Part no.: 1965824
  • Manufacturer: Molex
  • Manufacturer no.: 22053021
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
420+ $0.12
2100+ $0.11
10500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 420

KK Series Right Angle Friction Lock Header - 2 Position 2.54mm Pitch

Features

  • 2 Position
  • Single row
  • Right angle PCB mount
  • 2.54mm pitch
  • Friction lock provides a passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Mates with: 2695, 4455, 6471, 7720 and 7880 Series

    Specifications

  • 7478 Series
  • Voltage: 250V
  • Current: 4 amps
  • Contact Resistance: 20 mOhms max.
  • Dielectric Withstanding Voltage: 1500V
  • Insulation Resistance: 50K MOhms
  • UL File No.: E29179
  • CSA File No.: LR19980

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product