KK Series Right Angle Friction Lock Header - 5 Position 2.54mm Pitch

You may also like:
22-05-3051 22-05-3051
Molex
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$0.251 ea

13,879 ship on Feb. 22


  • Jameco Part no.: 1965859
  • Manufacturer: Molex
  • Manufacturer no.: 22-05-3051
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
450+ $0.251
900+ $0.226

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 450

KK Series Right Angle Friction Lock Header - 5 Position 2.54mm Pitch

Features

  • 5 Position
  • Single row
  • Right angle PCB mount
  • 2.54mm pitch
  • Friction lock provides a passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Mates with: 2695, 4455, 6471, 7720 and 7880 Series

    Specifications

  • 7478 Series
  • Voltage: 250V
  • Current: 4 amps
  • Contact Resistance: 20 mOhms max.
  • Dielectric Withstanding Voltage: 1500V
  • Insulation Resistance: 50K MOhms
  • UL File No.: E29179
  • CSA File No.: LR19980

    Report a problem
    Suggest a product
  • Specification Value
    FamilyKK254, 7478
    Product TypeHeader
    StyleBoard to Board/Cable Shrouded - 1 Wall
    GenderMale Pin
    Number of Contacts5
    Number of Rows1
    Body OrientationRight Angle
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodFriction Lock
    Additional FeatureN/A
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product