KK Series Right Angle Friction Lock Header - 6 Position 2.54mm Pitch

Molex Rohs logo
22053061
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.43 ea

Call 1-800-831-4242


  • Jameco Part no.: 1965867
  • Manufacturer: Molex
  • Manufacturer no.: 22053061
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
120+ $0.43
600+ $0.37
3000+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120

KK Series Right Angle Friction Lock Header - 6 Position 2.54mm Pitch

Features

  • 6 Position
  • Single row
  • Right angle PCB mount
  • 2.54mm pitch
  • Friction lock provides a passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Mates with: 2695, 4455, 6471, 7720 and 7880 Series

    Specifications

  • 7478 Series
  • Voltage: 250V
  • Current: 4 amps
  • Contact Resistance: 20 mOhms max.
  • Dielectric Withstanding Voltage: 1500V
  • Insulation Resistance: 50K MOhms
  • UL File No.: E29179
  • CSA File No.: LR19980

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product