Standard Slide Switch with Detent SP3T ON-OFF-ON 6A/125V 3A/250V

You may also like:
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
1825232-1 1825232-1
TE Connectivity
MS22D16 MS22D16
Jameco Valuepro
New Product

$1.25 ea

339 In Stock
More Available – 22 weeks


  • Jameco Part no.: 2327103
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS-5-125V-JVP
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $1.25
10+ $0.95
100+ $0.79

Request a Large Quantity Quote

Standard Slide Switch with Detent SP3T ON-OFF-ON

Specifications

  • Contact Form: SP3T
  • Switch Function: ON-OFF-ON
  • Contact Rating: 6A @ 125VAC, 3A @ 250VAC
  • Dimensions: 0.81"L x 0.41"W x 0.32"D
  • Metal housing
  • Number of pins: 4
  • Lead spacing: 0.17"
  • Lead length: 0.21"
  • Actuator height: 0.45"


Report a problem
Suggest a product
Specification Value
Pins4
Contact FormSP3T
Switch FunctionON-OFF-ON
Contact Rating6 A @ 125 VAC, 3 A @ 250 VAC
Size (L" x W" x H")0.79 x 0.40 x 0.30
Lead Pitch0.17 in.
Housing MaterialMetal
Actuator TypeTop Slide
ColorChrome
Color - Actuator/CapBlack
Length0.81 in.
Width0.41 in.
Height0.32 in.


Report a problem
Suggest a product