Multilayer Ceramic 220pF Capacitor 50V 10%

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
Slashed Prices - Limited Quantity

$0.25 ea

12,366 ship on Jan. 27


  • Jameco Part no.: 2288527
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 220PF50VRAD
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.11
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Multilayer Ceramic 220pF Capacitor 50V 10%

Features:

  • Capacitance: 220pF
  • Voltage Rating: 50V
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance Value220 pF
Voltage Rating (DC)50
Tolerance (%)10
DielectricX7R
Body Width (mm)4
Lead Length (mm)28
Lead Spacing (mm)3


Report a problem
Suggest a product