40 Position 0.1" Straight Single Row Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-2X40SG-R 7000-2X40SG-R
7000-1X8SG-R 7000-1X8SG-R

$1.19 ea

655 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 2168211
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2211S-40G-.55
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

.100" Pin Header

Features

  • Single row design
  • 40 positions
  • 15 μin gold on mating area, 100 μin tin on solder tail
  • .235" mating length
  • .120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts40
Board Mount Length0.12
Contact Length (in.)0.55
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product