Ejector Header 34-pin 2-Row 0.100" (2.54mm)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$1.95 ea

169 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2320959
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 2216S-34
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Ejector Header 34-pin 2-Row 0.100" (2.54mm)

Features

  • With Latches
  • Shrouded box header with polarized notch
  • Orientation: Straight (vertical)
  • Current: 1A
  • Voltage: 250V


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts34
Number of Rows2
Body OrientationStraight (Ejector)
Termination MethodSolder


Report a problem
Suggest a product