Connector SMA Receptacle 0Hz to 4GHz 50Ohm Solder Right Angle Thru-Hole Gold

TE Connectivity Rohs logo
221790-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

839981">Substitute Products

  • Jameco Part no.: 839981
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 221790-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $33.59
25+ $30.39
125+ $28.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family221790
GenderRCP
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body PlatingGold
Body MaterialStainless Steel
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulation MaterialPolytetrafluoroethylene
Terminate ToPCB
MountingThrough Hole
Height9.65 mm
Length15.24 mm


Report a problem
Suggest a product