2 Inch Round Paper Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
New Product

$1.95 ea

895 In Stock
More Available – 22 weeks


  • Jameco Part no.: 2327095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2239146
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.25

Request a Large Quantity Quote

2 Inch Round Paper Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs with wires attached
  • Input Power: 0.1 W nominal / 0.2W maximum
  • Sound output: 83dB
  • Frequency: 500 - 8000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.7"D
  • 2" wire leads with 2-pin female connector


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.7
Input Power (max) (W)2
Output83 dB
Frequency Range500 Hz to 8000 Hz
Magnet Size (Diameter x H) (inches)1.30 x 0.40
Termination MethodWires with conn.
Diameter2 in.
Depth0.7 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product