Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Wire & Cable
Cable Assemblies
Coaxial Cables
Pomona Electronics 2249-C-36
View larger image
Jameco Part no.:
159871
Manufacturer:
Pomona Electronics
Manufacturer p/n:
2249-C-36
HTS code:
8544420000
Description:
Cable Assembly Coaxial 36 Inch 20AWG BNC to BNC Male to Male 50 Ohm
Data Sheet (current)
[258 KB ]
You may also like:
205-523
Steren Electronics
2249-C-48
Pomona Electronics
RG58U1.5-R
Jameco ValuePro
205-527
Jameco ValuePro
205-540
Jameco ValuePro
G7402-R
Jameco ValuePro
G7403-R
Jameco ValuePro
$27.99
ea
30 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$27.99
5+
$26.59
25+
$25.26
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
159871
Manufacturer:
Pomona Electronics
Manufacturer no.:
2249-C-36
HTS code:
8544420000
Data Sheet (current)
[258 KB ]
Web Exclusive
# of units
Price
1+
$27.99
5+
$26.59
25+
$25.26
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
36" BNC-to-BNC Cable Assembly RG58C/U
Features
Molded strain relief is directly bonded to the cable jacket for superior strength and durability
Teflon insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
Gold plated center contacts assure the most noise free connection possible
The connectors and cable are impedance matched
Impedance: 50 ohms
Wire gauge: 20AWG
Length: 36" (0.914 meters)
Color: Black
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
RG58C/U Cable Assembly
Length
3 ft.
Termination
BNC (M) to BNC (M)
Impedance
50 Ohm
Color
Black
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Cable Assembly Coaxial 36 Inch 20AWG BNC to BNC Male to Male 50 Ohm
Image is representative only