24 AWG Red/White Stranded Twisted Pair Hook-Up Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$12.95 ea

75 ship on Nov. 25
More Available – 3 weeks


  • Jameco Part no.: 173148
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 224RW/C
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $12.49
25+ $11.95

Request a Large Quantity Quote

Twisted Paired Cable - 24 AWG, Red/White

Features

  • 2 conductor, individually insulated
  • Color: Red/White
  • 100 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)24
    Conductors2
    Conductor Strand7x32
    ColorRed/White
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product