Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

44 Position Female Dual Edge Connector 0.156" (3.96mm)

You may also like:
50-86C-10 50-86C-10
645235-8 645235-8
164-08040E 164-08040E
50-60G-10-1 50-60G-10-1
50-80C-20 50-80C-20
50-72C-20-1 50-72C-20-1
Clearance

$7.95 ea

10% discount applied in cart

31 ship on Aug. 11


  • Jameco Part no.: 2286983
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 225-22221-407
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

44 Position Female Dual Edge Connector 0.156" (3.96mm)

Features:

  • Number of Positions: 44
  • Pitch: 0.156" (3.96mm)


Report a problem
Suggest a product
Specification Value
GenderFemale
No. of Contacts44
No. of Rows2
Body OrientationStraight
Pitch (mm)3.96
Product Depth0.35"
Product Length4.35"
MountingThrough Hole
Contact PlatingGold Flash
Housing ColorBlack
Additional FeatureSolder Tab With Flange


Report a problem
Suggest a product