Enclosure for Raspberry Pi 2 & Pi 3 Model B

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$7.95 ea

54 ship on Feb. 25
More Available – 3 weeks


  • Jameco Part no.: 2223785
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: 2258
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Enclosure for Raspberry Pi 2 & Pi 3 Model B

Also compatible with the Pi 1 B+

This enclosure is made of ultra-durable, super-glossy polycarbonate and is both good looking and tough enough to toss into your backpack or toolbox. It has slim openings for all your cables, an easy-to-remove beveled slot for your Micro SD card, openings for both your Pi Camera and the much anticipated display. It also has a space for your GPIO cable to extend out from the Pi. We've also added it to our Raspberry Pi Starter Bundle.

The Pi board snaps into the base and the lid fits nicely onto the top. If you want to break out your Pi, you can use your case without the lid and easily add hats to your B+.

This is a basic enclosure with a smoke base and a clear top. This case works for the Raspberry Pi Model B+ and Pi 2/Pi 3 Model B only. It does not work for the Raspberry Pi Model A or B. It can work with the model A+, but there will be a bit of empty space of course, and you'll need to snake your USB cable or connector through the front holes which may not work if the cable is bulky.

No Pi, cables, or Pi Camera included. This product is just the case! It's also a snap to put together.

Specifications

  • Case Dimensions (without lid): 3.7" x 2.5" x 1.0"
  • Lid Thickness: 0.2"
  • 47g


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)3.7
Width (in.)2.5
Height (in.)1
MaterialPolycarbonate
ColorBlack
Additional FeatureRaspberry PI 2 & 3 B Model Clear Top


Report a problem
Suggest a product