BNC Connector Jack Female Socket 50 Ohm Panel Mount THM Right Angle

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R

$1.95 ea

87 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2313159
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 226990-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

BNC Connector Jack Female Socket 50 Ohm Panel Mount THM Right Angle

Specifications

  • Connector Style: BNC
  • Connector Type: Jack, Female Socket
  • Contact Termination: Solder
  • Shield Termination: Solder
  • Impedance: 50 Ohm
  • Mounting Type: Panel Mount, Through Hole, Right Angle
  • Mounting Feature: Bulkhead - Front Side Nut
  • Fastening Type: Bayonet Lock
  • Frequency - Max: 4 GHz
  • Number of Ports: 1
  • Features: Isolated
  • Housing Color: Natural, Silver
  • Includes: 3 pcs - 1 Connector, 1 Lock washer, 1 Nut
  • Body Material: Zinc
  • Body Finish: Nickel
  • Center Contact Material: Phosphor Bronze
  • Center Contact Plating: Tin
  • Dielectric Material: Polymethylpentene (PMP)
  • Operating Temperature: -55°C to 85°C
  • Voltage Rating: 500V
  • Mating Cycles: 500


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderFemale
Body OrientationRight Angle
Impedance50 Ohm
Contact PlatingTin
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialZinc
Operating Frequency0Hz to 4GHz
Termination MethodSolderable


Report a problem
Suggest a product