Connector BNC Receptacle 50 Ohm Solder Cup Straight Panel Mount Gold

You may also like:
B-235-1-R B-235-1-R
Jameco Valuepro
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$4.25 ea

67 In Stock
More Available – 3 weeks


  • Jameco Part no.: 421331
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 227726-3
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $4.25
10+ $3.99
50+ $3.49

Request a Large Quantity Quote

BNC Isolated Bulkhead Solder RF Connector

Features

  • Impedance: 50Ω
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialPhosphor Bronze
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodSolderable Cup
    Insulation MaterialValox
    Terminate ToWire
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature165°C
    MountingPanel Mount
    Length31.75 mm


    Report a problem
    Suggest a product