Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Battery Contact Solid (Positive) for Multiple Cell Sizes

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.25 ea

1,829 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2313167
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 228
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.13
500+ $0.11
1000+ $0.10

Request a Large Quantity Quote

Battery Contact Solid (Positive) for Multiple Cell Sizes

Specifications

  • Battery Type, Function: Cylindrical, Contact (Single)
  • Style: Contact Solid (Positive)
  • Battery Cell Size: Multiple
  • Number of Cells: n/a
  • Battery Series: n/a
  • Mounting Type: Custom


Report a problem
Suggest a product
Specification Value
Cell SizeA, AA, CR2
Number of Cells1
SidesSingle
ConnectorSpring Contact
Product TypeBattery Contact Clip
Size (L x W x H) (mm)7.9 x 11.4 x 0.38
FeaturesContact clip for A, AA, CR2, 17-19mm


Report a problem
Suggest a product