Specification |
Value |
Product Type | RF ADAPTER |
Body/Shell Style | JACK-JACK |
Connector Style | STRAIGHT |
Adapter Style | SMB-SMB |
Termination | In-Line |
Contact Gender | FEMALE TO FEMALE |
Coupling Type | SNAP |
Impedance | 50 Ohm |
Terminates To | CONNECTOR |
Manufacturer Series | 228553 |
Panel Mount | YES |
Insertion Loss (dB) | 0.3 |
Maximum Operating Frequency | 4 GHz |
Contact Finish - Mating | GOLD |
Contact Finish - Termination | GOLD |
Dielectric Material | TEFLON |
Filter Feature | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
CAGE Code | 0PJN9 |
Report a problem
Suggest a product