# of units | Price |
---|---|
5+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Bus Bar Hook-up Wire |
Wire Gauge (AWG) | 22 |
Number of Conductors | 1 |
Conductor Strand | Solid |
Color | Bare Copper |
Length | 129 ft. |
Insulation Type | None |
Voltage Rating | None |
Package | Reel |
Additional Feature | Made in USA |
Agency Approvals | ASTM B-3 |