Socket IC 22 Pin Dual Side Wipe Soldertail Low Profile .40 Inch Width

You may also like:
8LPD 8LPD
Jameco ValuePro
ICS-314-T ICS-314-T
Jameco ValuePro
ICS-316-T ICS-316-T
Jameco ValuePro
8MTLP 8MTLP
Jameco ValuePro
16MTLP 16MTLP
Jameco ValuePro
14MTLP 14MTLP
Jameco ValuePro

$0.35 ea

442 In Stock
More Available – 12 weeks


  • Jameco Part no.: 39132
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 22LPD.4
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Socket IC 22 Pin Soldertail Low Profile .40 Inch Width

Specifications

  • Contact type: Dual Side Wipe
  • Contact plating: Tin plated
  • Contact current: 1A
  • Contact resistance: less than 5mOhm
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000 MOhm


Report a problem
Suggest a product
Specification Value
Number of Contacts22
Row Spacing0.4 in.
Device Type Used OnDIP-22
Contact StyleStamped


Report a problem
Suggest a product