Magnet Wire 22 AWG Plain Enamel 1/2 Lb. (250 feet approx)

You may also like:
22MAG 22MAG
Jameco Valuepro
30PE 30PE
Jameco Valuepro
24MAG 24MAG
Jameco Valuepro
26MAG 26MAG
Jameco Valuepro
28MAG 28MAG
Jameco Valuepro
24MAG-1/2LB 24MAG-1/2LB
Jameco Valuepro

$10.95 ea

10 In Stock
9 ship on Oct. 1


  • Jameco Part no.: 2317887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 22MAG-1/2LB
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $10.49
10+ $9.95

Request a Large Quantity Quote

Magnet Wire 22 AWG Plain Enamel 1/2 Lb. (250 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/2 pound
  • 250 feet (approx.)
  • 22 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0265"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)22
Number of Conductors1
Outer Diameter0.0265 in.
Length254 ft.
Conductor StrandSolid
ColorRed Enamel
Insulation MaterialNylon
PackageReel


Report a problem
Suggest a product