Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25-pin D-Sub Female Connector Right Angle

You may also like:
500-109 500-109
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
500-125 500-125
1001-15S-R 1001-15S-R
Clearance

$2.95 ea

10% discount applied in cart

496 ship on Aug. 3


  • Jameco Part no.: 2280263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 22ST-25S
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

25-pin D-Sub Female Connector Right Angle

Features

  • Number of Pins: 25
  • Gender: Female
  • Mounting Type: PCB Mount
  • Right Angle


Report a problem
Suggest a product
Specification Value
No. of Contacts25
No. of Rows2
GenderFemale
Product TypePCB
TerminationRight Angle PCB
MountingUnthreaded
Shell MaterialMetal
Contact PlatingGold
Body OrientationRight Angle


Report a problem
Suggest a product