Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.59 |
100+ | $4.95 |
Specification | Value |
---|---|
Impedance | 8 Ohm |
Nominal Input Power (W) | 10 |
Input Power (max) (W) | 15 |
Output | 100 dB |
Frequency Range | 500 Hz to 1900 Hz |
Magnet Size (Diameter x H) (inches) | 2.76 x 0.57 |
Magnet Material | Ferrite |
Termination Method | Solderable Lug |
Length | 4 in. |
Width | 4 in. |
Depth | 1.26 in. |