Inductor Toroid Vertical 220uH 5.8A 15%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$2.49 ea

333 ship on Jan. 24
More Available – 13 weeks


  • Jameco Part no.: 387268
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2316-V-VP
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.79
1000+ $1.65

Request a Large Quantity Quote

220uH Vertical Toroid Inductor

Features:

  • Inductance: 220µH
  • Vertical mount
  • Idc: 5.8A
  • DCR: 0.054 Ω max.
  • Size: 1.28" diameter x 0.65" depth
  • Operating temperature: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Inductance (uH)220
    Rated Current (mA)5800
    Maximum DC Resistance54 mOhm
    Family2300
    TechnologyWirewound
    Core MaterialFerrite
    Test Frequency1KHz
    Tolerance15%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Lead StyleToroid
    Product Diameter32.51mm


    Report a problem
    Suggest a product