Shrouded Box Header 34-pin 2-Row Right Angle 0.100" (2.54mm)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$1.29 ea

396 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321015
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 2316R-34G
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Shrouded Box Header 34-pin 2-Row Right Angle 0.100" (2.54mm)

Features

  • Shrouded box header with polarized notch
  • Number of Positions: 34 (2x17)
  • Number of Rows: 2
  • Orientation: Right angle
  • Mounting: PCB through hole
  • Current: 1A
  • Voltage: 250V


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts34
Number of Rows2
Body OrientationRight Angle
Termination MethodSolder


Report a problem
Suggest a product