16x1 Alphanumeric Dot Matrix LCD Module - Black on Yellow/Green 5V

You may also like:
HC16401(HYUNDAI) HC16401(HYUNDAI)
HC20216NYU-LYVO HC20216NYU-LYVO
MTC-S16204XFYHSAY-08 MTC-S16204XFYHSAY-08
AB20811E AB20811E
EPS-24-2-RIB-CBL EPS-24-2-RIB-CBL
DENS-16-2 DENS-16-2
Slashed Prices - Limited Quantity

$1.49 ea

2 ship on Oct. 14


  • Jameco Part no.: 2265927
  • Manufacturer: Vikay America
  • Manufacturer no.: 2316STLDYGTN
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
5+ $1.39
25+ $1.25

Request a Large Quantity Quote

16x1 Alphanumeric Dot Matrix LCD Module - Black on Yellow/Green 5V

Specifications

  • Characters x Lines: 16 x 1
  • Character Font: 5 x 8
  • Input Data: 4-bit or 8-bit
  • Backlight: Yellow-Green
  • Supply voltage: 4.5V to 5.5V (5.0V typ.)
  • Module Size (W" x H" x D"): 2.36 x 1.30 x 0.46
  • Display Size (W" x H"): 2.07 x 0.87


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product