# of units | Price |
---|---|
1+ | $2.79 |
10+ | $2.45 |
100+ | $2.15 |
500+ | $1.85 |
2000+ | $1.65 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 2.24" |
Number of Digits | 1 |
Illuminated Color | Red |
Color | Grey |
Buss Polarity | Common Anode |
Dominant Wavelength | 632 nm |
Luminous Intensity | 34 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 8 VDC, 4 VDC |
Maximum Forward Current | 25 mA |
Maximum Forward Voltage | 2.4 V |
Peak Wavelength | 632 nm |
Digit Size | 2.24" |
Pins | 8 |
Pattern Graphics | Segmented |
Thickness | 12 mm |
Viewing Area Height | 57 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |