Non-Contact Alarm AC Voltage Detector Pen Style with LED

You may also like:
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
SDL1030X-E SDL1030X-E
Siglent Technologies
BATTEST2 BATTEST2
Velleman
ESR70 ESR70
Velleman
SDL1020X-E SDL1020X-E
Siglent Technologies
DCA55 DCA55
Velleman
8540 8540
BK Precision

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2264543
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: 23437-VP
  • HTS code: 8470300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.75
5+ $6.05
100+ $5.45

Request a Large Quantity Quote

Non-Contact Alarm AC Voltage Detector Pen Style with LED

This pocket pen style voltage detector probe can detect AC voltage without metallic contact. The tip will glow/flash red and the alarm will sound if AC voltage is present. The entire outer surface is non-conductive for safety and helps avoid high voltage shock. The white LED built into the tip is activated by a momentary pushbutton and is convenient for operating in darkness.

Features

  • Detects AC voltage without metallic contact
  • White LED illumination light, convenient for operate in darkness
  • Fits in a shirt pocket for convenience and has a clip just like a pen
  • Features an alarm sound when AC voltage is detected
  • Entire outer surface are non-conductive for safety
  • Quickly locates the hot, neutral and ground terminals in any receptacle
  • Voltage Sensitivity: 90 to 1000 Volts AC
  • Powered by two 1.5V AAA batteries (not included, we recommend P/N: 198715)
  • Dimensions: 5.94 in x 0.79 in x 0.63 in
  • Weight: 1.22 oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product