Fast Acting Fuse 125VAC 2A 5x20mm

You may also like:
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
FSC-10A FSC-10A
MFG52A5 MFG52A5
GFS5209-R GFS5209-R
Clearance

$0.25 ea

10% discount applied in cart

1,922 ship on Jan. 26


  • Jameco Part no.: 2287527
  • Manufacturer: Littelfuse
  • Manufacturer no.: 237002-010
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Fast Acting Fuse 125VAC 2A

Features:

  • Rated Current: 2A
  • Rated Voltage: 125VAC


Report a problem
Suggest a product
Specification Value
Manufacturer Series237
Blow characteristicMedium Blow
Rated Breaking Capacity (A)2
Voltage Rating (AC)125
Fuse MaterialGlass
Diameter (mm)5
Body Length (mm)20


Report a problem
Suggest a product