4mm Square 10KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust SMT

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103
3306P-1-104 3306P-1-104

$0.49 ea

Clearance

94 ship on Aug. 23


  • Jameco Part no.: 2194478
  • Manufacturer: BI Technologies
  • Manufacturer no.: 23BR10K-TR
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

4mm Square 10KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust SMT

Features

  • Value: 10K Ω
  • 20% tolerance
  • 1/4 watt
  • 4mm square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Surface mount


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series23
FamilyB
TaperLinear
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type4mm Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingSurface Mount
Width (mm)5.0
Height (mm)2.7
Length (mm)4.5
Temperature Coefficient (ppm/Cel)100
Termination StyleGull Wing
Shaft Diameter (mm)2.6


Report a problem
Suggest a product