# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.375 |
100+ | $0.29 |
Specification | Value |
---|---|
Manufacturer Series | 23 |
Resistance (Ohm) | 100000 |
Power Rating | 0.25 W |
Tolerance | 20% |
Product Type | Trimmer Horizontal |
Number of Turns | 1 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter | 2.6 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 5.0 mm |
Height | 2.7 mm |
Length | 4.5 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Resistance | 100 KOhm |