Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4mm Square 1KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust

You may also like:
23CR100K 23CR100K
CE9H2.5-10K CE9H2.5-10K
PT10MH01-224A2020S PT10MH01-224A2020S
PT10MV10-473A2020S PT10MV10-473A2020S
PTC10LV10-103A2020 PTC10LV10-103A2020
PT15B-2K PT15B-2K
Slashed Prices - Limited Quantity

$0.39 ea

324 ship on Oct. 20


  • Jameco Part no.: 2194443
  • Manufacturer: BI Technologies
  • Manufacturer no.: 23CR1K
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

4mm Square 1KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust

Features

  • Value: 1K Ω
  • 20% tolerance
  • 1/4 watt
  • 4mm square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Through hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series23
Resistance (Ohms)1000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Horizontal
Size - mm4
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.6
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)5.0
Height (mm)2.7
Length (mm)4.5
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product