Solder Roll Kester "44"® 60/40 Solder 0.031 Inch Diameter

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
24-6040-0039 24-6040-0039
Kester
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro
83-7068-1402 83-7068-1402
Kester

$31.95 ea

127 In Stock
More Available – 3 weeks


  • Jameco Part no.: 32117
  • Manufacturer: Kester
  • Manufacturer no.: 24-6040-0027
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $29.95
25+ $27.95

Request a Large Quantity Quote

Save 20% with Jameco's 60/40 0.031" 1 Lb. Solder Roll (PN: 141786)

Kester "44"® 60/40 Solder

Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on Nickel surfaces. Although "44" is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004, "44" is classified as ROM1 flux.

Specifications

  • Type: Wire
  • Alloy: 60/40 (60% Tin, 40% Lead)
  • Description/Function: Wire solder
  • Diameter: 0.031" (1.57 mm)
  • Core Size: 66
  • Contains Lead: Yes
  • Package Type: Spool
  • Weight: 1 lb
Also available in diameter size 0.062".

Report a problem
Suggest a product
Specification Value
Tin Composition60%
Lead Composition40%
Silver Compositionn/a
Copper Compositionn/a
Diameter0.031 in. (0.79 mm)
Weight1 lbs.
PackagingRoll
ProductSolder


Report a problem
Suggest a product