0.050 Inch Diameter 60%Sn/40%Pb 1-Pound Solder Roll

You may also like:
24-6040-0061 24-6040-0061
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$29.95 ea

1 ship on Nov. 30


  • Jameco Part no.: 2188220
  • Manufacturer: Kester
  • Manufacturer no.: 24-6040-0053
  • HTS code: 8468801000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

0.050" Diameter 60%Sn/40%Pb 1-Pound Solder Roll

Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although "44"® is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004B, "44"® is classified as ROM1 flux.

Features:

  • Diameter: 0.050" (1.27mm)
  • Composition: 60% Tin, 40% Lead
  • Core size: 66
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)60
    Lead (%)40
    Silver (%)0
    Copper (%)0
    Diameter0.050"
    Diameter (mm)1.27
    Weight (lbs.)1
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product