Solder Roll 63%Sn/37%Pb 0.031 Inch Diameter 1 Pound

You may also like:
24-6337-6403 24-6337-6403
Kester
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$29.95 ea

4 In Stock
40 ship on Oct. 1


  • Jameco Part no.: 2188246
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-0027
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

0.031" Diameter 63% Tin 37%Lead 1-Pound Solder Roll

Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although "44"® is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004B, "44"® is classified as ROM1 flux.

Features

  • Diameter: 0.031" (0.787mm)
  • Composition: 63% Tin, 37% Lead
  • Core size: 66
  • Weight: 1 lb.


Report a problem
Suggest a product
Specification Value
Tin Composition63%
Lead Composition37%
Silver Compositionn/a
Copper Compositionn/a
Diameter0.031 in. (0.79 mm)
Weight1 lbs.
PackagingRoll
ProductSolder


Report a problem
Suggest a product