Kester 44 Activated Rosin Core 63/37 0.062 Inch Diameter Solder

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-4000-0000 83-4000-0000
83-3000-0000 83-3000-0000
209074-R 209074-R
Price Reduced

$31.95 ea

15 ship on Jan. 24
More Available – 3 weeks


  • Jameco Part no.: 2237600
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-0061
  • Electronics Parts Locator
# of units Price
1+ $31.95
10+ $28.95

Request a Large Quantity Quote

Kester 44 Activated Rosin Core 63/37 0.062" Solder

Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features

  • 0.062" diameter (1.57mm) (approx. 14 AWG)
  • 63% tin, 37% lead
  • High activity RA formulation
  • Excellent solderability to a wide variety of metallization
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004


Report a problem
Suggest a product
Specification Value
Tin (%)63
Lead (%)37
Silver (%)0
Copper (%)0
Diameter0.062"
Diameter (mm)1.57
Weight (lbs.)1
PackagingRoll
ProductSolder


Report a problem
Suggest a product