Mini Grabber Test Clips (6-pack) for use with Instrumentation Flywires

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
5250 5250
Pomona Electronics

$14.99 ea

5 In Stock


  • Jameco Part no.: 2284063
  • Manufacturer: Digilent
  • Manufacturer no.: 240-052
  • HTS code: 9031808080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Mini Grabber Test Clips (6-pack) for use with Instrumentation Flywires

These micro-hook test clips allow the Analog Discovery, Digital Discovery, or OpenScope MZ's signal wires to be connected to component leads, wires, and other circuit components. The spring-action clips use two-lead pincers to grab onto conductors up to 1.27mm in diameter. When released, the pincers hold tightly for good electrical contact. Sold in packs of six, the micro test clips allow the Analog Discovery, Digital Discovery, and OpenScope MZ to work with a wide variety of existing circuits.

Note: The signal wires must be inserted into the test clips with their metal contacts facing outwards.

Features

  • Lightweight and durable construction
  • Two signal connection points for signal wires
  • Two colors (black and blue)
  • Able to grasp conductors up to 1.27mm in diameter


Report a problem
Suggest a product
Specification Value
Product TypeMicro-Hook
ColorBlack, Blue
Piece Count6
Current RatingN/A
Voltage RatingN/A
Housing MaterialN/A
Contact MaterialN/A
Contact PlatingN/A


Report a problem
Suggest a product